| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-207 |
333-026-521-207
| Heilind Number: | EDA333-026-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and organized solution for PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures reliable performance even in demanding environments. With a double row design and 26 positions, it facilitates efficient data transfer. The contact material, made of Copper Alloy, guarantees secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its .156-inch pitch and .2-inch row spacing enable seamless integration onto circuit boards. Whether for industrial machinery or consumer electronics, this connector is an essential component for maintaining optimal connectivity.

