| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-607 |
333-026-521-607
| Heilind Number: | EDA333-026-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3A, it ensures reliable power transmission. Crafted with precision, its Copper Alloy contacts guarantee optimal signal conductivity. The straight mount orientation and a pitch of .156 inches make it easy to install, while the single-row design with 26 positions offers versatility in connection possibilities. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your PCB connectivity with this high-quality component.

