| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-802 |
333-026-521-802
| Heilind Number: | EDA333-026-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in any setting. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transfer. Featuring two rows and 26 positions with a .156-inch pitch and .2-inch row spacing, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for various applications. Upgrade your electronic assemblies with this high-quality connector, a must-have in any professional setup.

