| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-803 |
333-026-521-803
| Heilind Number: | EDA333-026-521-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 26 positions, it offers optimal versatility for your circuitry needs. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stable performance even in challenging environments. Upgrade your electronic connections with this essential component.

