| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-804 |
333-026-521-804
| Heilind Number: | EDA333-026-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, designed for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector guarantees reliable performance in various environments. With a pitch of .156 inches and two rows of 26 positions, it offers ample connectivity options while ensuring secure and stable connections. The vibrant green color not only adds a touch of style but also aids in quick identification during assembly. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in diverse industries. Trust in its robust construction and precision engineering for all your connectivity needs.

