| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-807 |
333-026-521-807
| Heilind Number: | EDA333-026-521-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance board-to-board connections with our Card Edge Connector, designed for reliable performance in electronic systems. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 26 positions, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our connector for quality and functionality in your electronic projects.

