| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-521-812 |
333-026-521-812
| Heilind Number: | EDA333-026-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a sturdy Copper Alloy contact material, it ensures reliable power transmission, suitable for applications requiring up to 3 A of current. The double-row design with 26 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for industrial environments. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the ideal choice for secure and efficient board-to-board connections. Elevate your connectivity experience with this essential component.

