| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-101 |
333-026-523-101
| Heilind Number: | EDA333-026-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 26 positions, offering optimal performance in a compact design. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in our Card Edge Connector for secure and efficient board-to-board connections.

