| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-107 |
333-026-523-107
| Heilind Number: | EDA333-026-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and longevity. With a robust Copper Alloy contact material and a current rating of 3 A, it guarantees reliable power transmission. Featuring 26 positions in a single row configuration with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your board-to-board connections with this essential component.

