| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-207 |
333-026-523-207
| Heilind Number: | EDA333-026-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable power transmission, rated for up to 3 A of current. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 26 positions for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Trust in its straight mount orientation for easy installation and maintenance, meeting your connectivity needs with efficiency and durability.

