| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-208 |
333-026-523-208
| Heilind Number: | EDA333-026-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, it ensures reliable performance even in demanding environments. The double-row design with 26 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your device's connectivity with this efficient and high-performing connector.

