| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-212 |
333-026-523-212
| Heilind Number: | EDA333-026-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a versatile component designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Upgrade your connectivity solutions with this essential component.

