| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-603 |
333-026-523-603
| Heilind Number: | EDA333-026-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant Green color, this connector boasts a robust design with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 26 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it ideal for a range of applications in electronics and beyond. Upgrade your connectivity with this high-performance Card Edge Connector.

