| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-612 |
333-026-523-612
| Heilind Number: | EDA333-026-523-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this component features 26 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on the PCB. Its straight mount orientation offers easy installation, while its green color adds a touch of visual distinction. Rated for an amperage of 3 A and operating within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its quality and functionality to optimize connectivity in your projects.

