| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-802 |
333-026-523-802
| Heilind Number: | EDA333-026-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a double row setup and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from robust Copper Alloy, ensures reliable conductivity in any application. Boasting a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment and efficient signal transmission. Suitable for straight mounting orientation, it's perfect for various electronic setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Elevate your PCB assembly with this high-quality connector, a must-have for any electronics enthusiast.

