| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-804 |
333-026-523-804
| Heilind Number: | EDA333-026-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a current rating of 3 A, it ensures efficient power transmission. Its dual-row configuration with 26 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation and secure connections, making it an essential component for your electronic projects. Elevate your PCB design with this high-quality Card Edge Connector.

