| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-523-812 |
333-026-523-812
| Heilind Number: | EDA333-026-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector ensures reliable power transmission with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient performance. With two rows and 26 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, this connector is designed for straight mount orientation and can operate in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component.

