| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-524-102 |
333-026-524-102
| Heilind Number: | EDA333-026-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. Featuring a single row design with 26 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing optimize board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and precision for seamless performance in your projects.

