| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-524-104 |
333-026-524-104
| Heilind Number: | EDA333-026-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-524-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance in a variety of environments. With a single row layout and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contacts provide efficient power transmission, rated for up to 3A of current. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse projects. Upgrade your connectivity solutions with this essential component.

