| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-524-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-524-602 |
333-026-524-602
| Heilind Number: | EDA333-026-524-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-524-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees both reliability and safety in your electronic assemblies. With a contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 3A. Featuring 26 positions in a single row and a pitch of .156 inches, it offers ample space for secure and precise connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB design with this essential connector for seamless and efficient connectivity.

