| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-524-808 |
333-026-524-808
| Heilind Number: | EDA333-026-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a pitch of .156 inches and 26 positions spread across 2 rows, it ensures efficient data transfer. The green color adds a pop of vibrancy, while its straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Trust in its high amperage rating of 3A to deliver consistent performance in various applications.

