| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-524-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-524-812 |
333-026-524-812
| Heilind Number: | EDA333-026-524-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-524-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures secure and stable connections. This connector boasts a double-row design with 26 positions, perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Upgrade your PCB assembly with this essential component.

