| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-103 |
333-026-540-103
| Heilind Number: | EDA333-026-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our technologically advanced Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in any application. With a single row layout and a pitch of .156 inches, it provides seamless compatibility for your PCB setup. Boasting 26 positions and a current rating of 3A, it offers ample connectivity for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Upgrade your system with this essential component for optimal board-to-board connections.

