| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-201 |
333-026-540-201
| Heilind Number: | EDA333-026-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our dual-row Card Edge Connector, a reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector features 26 positions with a .156-inch pitch, ensuring precise alignment and secure contact. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with Copper Alloy contacts, it offers excellent conductivity, while the green color adds a touch of visual distinction. Whether you're creating prototypes or deploying industrial systems, this connector, with a current rating of 3A, is a must-have component for maintaining signal integrity and power delivery. Trust in its straight mount orientation and .2-inch row spacing for easy installation and efficient PCB layout. Elevate your connectivity standards with our Card Edge Connector, an essential for seamless electronic assemblies.

