| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-203 |
333-026-540-203
| Heilind Number: | EDA333-026-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green color, this connector ensures easy identification and organization. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it enables efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 26 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures performance in extreme conditions. Elevate your electronic projects with this essential component.

