| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-208 |
333-026-540-208
| Heilind Number: | EDA333-026-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With 26 positions and a pitch of .156 inches, it provides secure and efficient board-to-board connections. Suitable for a wide range of applications, this connector offers a stable amperage of 3A, even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation and dual-row design make it easy to integrate into your PCB assembly, ensuring seamless functionality. Upgrade your connectivity solutions with this essential component.

