| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-604 |
333-026-540-604
| Heilind Number: | EDA333-026-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision using high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and 26 positions in a single row, it offers efficient signal transmission. The green housing not only adds a pop of color but also signifies compliance with industry standards. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is a dependable solution for various applications. Trust in its robust construction and superior functionality to streamline your electronic projects.

