| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-608 |
333-026-540-608
| Heilind Number: | EDA333-026-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row configuration and 26 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections every time.

