| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-802 |
333-026-540-802
| Heilind Number: | EDA333-026-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. The copper alloy contact material ensures reliable conductivity, while the dual-row configuration with 26 positions offers versatility for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation simplifies installation, making it a crucial component for seamless board-to-board connections in PCB designs.

