| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-540-803 |
333-026-540-803
| Heilind Number: | EDA333-026-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-540-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board integration. With a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures high performance but also meets stringent safety standards. Featuring two rows of 26 positions each, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity game with our Card Edge Connector and experience seamless performance like never before.

