| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-101 |
333-026-541-101
| Heilind Number: | EDA333-026-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row of 26 positions, ensuring efficient signal transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable operation even in demanding environments. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while its straight mount orientation offers flexibility in placement. With a robust 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.

