| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-102 |
333-026-541-102
| Heilind Number: | EDA333-026-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this connector features a single row with 26 positions, offering ample space for seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensuring both safety and aesthetic appeal. With a contact material of Copper Alloy, it guarantees reliable conductivity. The connector's .156-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB connectivity with this essential component.

