| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-108 |
333-026-541-108
| Heilind Number: | EDA333-026-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 26 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your board. Trust in its 3A amperage rating for consistent power delivery. Upgrade your electronic assemblies with this essential component.

