| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-202 |
333-026-541-202
| Heilind Number: | EDA333-026-541-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows and a total of 26 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB connectivity needs. Upgrade your systems with this high-quality connector, perfect for a wide range of applications.

