| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-203 |
333-026-541-203
| Heilind Number: | EDA333-026-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. With a contact material of Copper Alloy and a pitch of .156 inches, it offers optimal conductivity. The two rows of 26 positions each allow for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your connectivity with this essential component.

