| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-207 |
333-026-541-207
| Heilind Number: | EDA333-026-541-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With a double row configuration and 26 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial applications. Trust in its straight mount orientation for a secure and stable connection, making it an essential component in your electronics toolkit. Elevate your connectivity solutions with this high-performance Card Edge Connector.

