| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-604 |
333-026-541-604
| Heilind Number: | EDA333-026-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row of 26 positions with a .156-inch pitch, ensuring reliable data transmission. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees optimal performance even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is both efficient and versatile. Its green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.

