| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-612 |
333-026-541-612
| Heilind Number: | EDA333-026-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector is a reliable solution for ensuring optimal performance. With a current rating of 3 A, it offers efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 26 positions, it facilitates seamless data transfer. The copper alloy contact material ensures stable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for robust and efficient board-to-board connectivity.

