| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-541-808 |
333-026-541-808
| Heilind Number: | EDA333-026-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a current rating of 3 A and two rows of copper alloy contacts, it offers robust power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 26 positions for seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB assemblies with this essential component for optimal signal integrity and functionality.

