| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-101 |
333-026-542-101
| Heilind Number: | EDA333-026-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The contact material, made of Copper Alloy, guarantees efficient signal transfer. With a single row layout and a pitch of .156 inches, it offers precise alignment on your board. Boasting 26 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential component for seamless board-to-board connectivity in your projects.

