| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-104 |
333-026-542-104
| Heilind Number: | EDA333-026-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring reliable contact for your electronic components. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in harsh environments. With copper alloy contacts and a pitch of .156 inches, it offers optimal conductivity for your circuitry. Its straight mount orientation and compact design make it easy to install, while its green color adds a touch of visual distinction to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this high-quality Card Edge Connector.

