| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-107 |
333-026-542-107
| Heilind Number: | EDA333-026-542-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust UL 94V-0 Thermoplastic Polyester housing for reliable insulation and protection. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity, ensuring efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy and secure board-to-board connections. This single-row connector with 26 positions is ideal for various applications in the electronics industry. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Upgrade your PCB assemblies with this durable and versatile connector, perfect for demanding industrial and commercial projects.

