| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-108 |
333-026-542-108
| Heilind Number: | EDA333-026-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures seamless power transmission. With a pitch of .156 inches and a single row design featuring 26 positions, it offers optimal space-saving on your board layout. Its vibrant green color not only adds a pop of color but also aids in easy identification during installation. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB assembly with this high-performance Card Edge Connector.

