| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-112 |
333-026-542-112
| Heilind Number: | EDA333-026-542-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a single row with 26 positions, perfect for seamless integration in your PCB setup. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is paramount in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit, making it a must-have in your electronic toolkit. Elevate your PCB connectivity with this essential component.

