| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-201 |
333-026-542-201
| Heilind Number: | EDA333-026-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, while Copper Alloy contacts provide reliable performance. With a pitch of .156 inches and 26 positions spread across 2 rows, this connector offers seamless integration on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The green color adds a vibrant touch, making it easy to identify amidst intricate circuitry. Upgrade your connectivity solutions with this essential component.

