| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-203 |
333-026-542-203
| Heilind Number: | EDA333-026-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety. Its two rows of Copper Alloy contacts provide reliable performance, with a pitch of .156 inches and 26 positions for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation and durable construction to streamline your board-to-board connections with ease. Elevate your setup with this essential component.

