| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-207 |
333-026-542-207
| Heilind Number: | EDA333-026-542-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Effortlessly connect your devices with this Card Edge Connector, a vital component for seamless PCB assembly. Designed for precision and durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it ensures reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 26 positions, facilitating seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in its straight mount orientation for easy installation and secure connectivity, making it a must-have in your electronic projects.

