| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-603 |
333-026-542-603
| Heilind Number: | EDA333-026-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with top-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees longevity and performance. With 26 positions and a single row layout, it offers ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for efficient board-to-board connections that meet your electronic needs with ease and precision.

