| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-607 |
333-026-542-607
| Heilind Number: | EDA333-026-542-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features 26 positions in a single row, ensuring efficient data transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in various operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers optimal conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it is suitable for use in a wide range of industries. Upgrade your PCB connections with this essential component.

