| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-026-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-026-542-803 |
333-026-542-803
| Heilind Number: | EDA333-026-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-026-542-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component in ensuring seamless data transfer within electronic devices. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability. With a current rating of 3 A, it effortlessly accommodates power-intensive operations. Its double-row configuration, with 26 positions in total, offers ample room for multiple connections, while the copper alloy contact material ensures optimal conductivity. The .156-inch pitch and .2-inch row spacing provide a perfect fit for standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and secure attachment. Elevate your PCB design with this essential component, delivering seamless and efficient board-to-board connectivity.

